
LM385AMX-2.5 | |
|---|---|
DigiKey Part Number | 2156-LM385AMX-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM385AMX-2.5 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | ±20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 11511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 1,74703 € | 258,56 € |
| Unit Price without VAT: | 1,74703 € |
|---|---|
| Unit Price with VAT: | 2,07897 € |

