
LM383T | |
|---|---|
DigiKey Part Number | 2156-LM383T-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM383T |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 11W x 1 @ 1.6Ohm | |
Voltage - Supply | 5V ~ 20V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-5 | |
Package / Case | TO-220-5 Formed Leads |
| Tube: | 3121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,71947 € | 258,35 € |
| Unit Price without VAT: | 2,71947 € |
|---|---|
| Unit Price with VAT: | 3,23617 € |

