
LM3724IM5-2.32/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3724IM5-2.32/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3724IM5-2.32/NOPB |
Description | LM3724 LOW POWER RESET IC / VOLT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer National Semiconductor | Reset Active Low |
Packaging Bulk | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.32V | Base Product Number |
| Bulk: | 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,14469 € | 254,72 € |
| Unit Price without VAT: | 3,14469 € |
|---|---|
| Unit Price with VAT: | 3,74218 € |

