
LM3710YQMM-232 | |
|---|---|
DigiKey Part Number | 2156-LM3710YQMM-232-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3710YQMM-232 |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer National Semiconductor | Reset Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSSOP |
Voltage - Threshold 2.32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,96037 € | 256,42 € |
| Unit Price without VAT: | 0,96037 € |
|---|---|
| Unit Price with VAT: | 1,14284 € |

