
LM3702YABPX-308 | |
|---|---|
DigiKey Part Number | 2156-LM3702YABPX-308-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3702YABPX-308 |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 9-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-VFBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 604 | 0,43030 € | 259,90 € |
| Unit Price without VAT: | 0,43030 € |
|---|---|
| Unit Price with VAT: | 0,51206 € |

