
LM3700XCBPX-308 | |
|---|---|
DigiKey Part Number | 2156-LM3700XCBPX-308-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3700XCBPX-308 |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer National Semiconductor | Reset Active Low |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 9-VFBGA |
Number of Voltages Monitored 1 | Supplier Device Package 9-DSBGA |
Voltage - Threshold 3.08V | Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 671 | 0,38246 € | 256,63 € |
| Unit Price without VAT: | 0,38246 € |
|---|---|
| Unit Price with VAT: | 0,45513 € |

