
LM369N | |
|---|---|
DigiKey Part Number | 2156-LM369N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM369N |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V 50 mA 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series, Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 50 mA | |
Tolerance | - | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | 4µVrms | |
Voltage - Input | 35V | |
Current - Supply | 2mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |
| Bulk: | 467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,48900 € | 259,56 € |
| Unit Price without VAT: | 6,48900 € |
|---|---|
| Unit Price with VAT: | 7,72191 € |

