
LM3686TLE-AADW/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3686TLE-AADW/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3686TLE-AADW/NOPB |
Description | LM3686 STEP-DOWN DC-DC CONVERTER |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 12-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.8V, 600mA | |
Voltage/Current - Output 2 | 1.2V, 350mA | |
Voltage/Current - Output 3 | 2.8V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,88642 € | 259,72 € |
| Unit Price without VAT: | 0,88642 € |
|---|---|
| Unit Price with VAT: | 1,05484 € |

