
LM3677LE-1.8/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3677LE-1.8/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3677LE-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA 6LLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LM3677LE-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-LLP (2.0x1.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 302 | 0,84139 € | 254,10 € |
| Unit Price without VAT: | 0,84139 € |
|---|---|
| Unit Price with VAT: | 1,00125 € |

