
LM3671TLX-ADJ | |
|---|---|
DigiKey Part Number | 2156-LM3671TLX-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3671TLX-ADJ |
Description | IC REG BUCK ADJ 600MA 5DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.1V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TLX-ADJ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.5x1.2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,73092 € | 255,09 € |
| Unit Price without VAT: | 0,73092 € |
|---|---|
| Unit Price with VAT: | 0,86979 € |

