Charger IC Lithium Ion SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3620M5-4

DigiKey Part Number
2156-LM3620M5-4-NSTR-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3620M5-4
Description
IC BATT CHG LI-ION 1CELL SOT23-5
Customer Reference
Detailed Description
Charger IC Lithium Ion SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
30V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:16000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3860,67127 €259,11 €
Unit Price without VAT:0,67127 €
Unit Price with VAT:0,79881 €