
LM361N | |
|---|---|
DigiKey Part Number | 2156-LM361N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM361N |
Description | IC COMPARATOR 2 DIFF 14DIP |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL 14-DIP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10µA @ 5V |
Manufacturer National Semiconductor | Current - Quiescent (Max) 5mA, 10mA, 20mA |
Packaging Bulk | Propagation Delay (Max) 20ns |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Complementary, TTL | Supplier Device Package 14-DIP |
Voltage - Supply, Single/Dual (±) ±5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,42234 € | 254,85 € |
| Unit Price without VAT: | 5,42234 € |
|---|---|
| Unit Price with VAT: | 6,45258 € |

