
LM361H | |
|---|---|
DigiKey Part Number | 2156-LM361H-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM361H |
Description | IC COMPARATOR 2 DIFF TO100-10 |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL TO-100-10 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10µA @ 5V |
Manufacturer National Semiconductor | Current - Quiescent (Max) 5mA, 10mA, 20mA |
Packaging Bulk | Propagation Delay (Max) 20ns |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case TO-100-10 Metal Can |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Complementary, TTL | Supplier Device Package TO-100-10 |
Voltage - Supply, Single/Dual (±) ±5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,43776 € | 257,39 € |
| Unit Price without VAT: | 4,43776 € |
|---|---|
| Unit Price with VAT: | 5,28093 € |

