
LM3555TLE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3555TLE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3555TLE/NOPB |
Description | IC LED DVR REG 500MA 12DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 500mA (Flash) 12-DSBGA |
Datasheet | Datasheet |
Category | Voltage - Output 9.96V |
Manufacturer National Semiconductor | Current - Output / Channel 500mA (Flash) |
Packaging Bulk | Frequency 2MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 12-DSBGA |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Bulk: | 495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 333 | 0,77102 € | 256,75 € |
| Unit Price without VAT: | 0,77102 € |
|---|---|
| Unit Price with VAT: | 0,91751 € |

