LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-DSBGA (2.5x2.12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3532TMX-40A/NOPB

DigiKey Part Number
2156-LM3532TMX-40A/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3532TMX-40A/NOPB
Description
IC LED DRV RGLTR PWM 16DSBGA
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-DSBGA (2.5x2.12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
30mA
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.5x2.12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.336.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3336100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2960,86919 €257,28 €
Unit Price without VAT:0,86919 €
Unit Price with VAT:1,03434 €