
LM34H | |
|---|---|
DigiKey Part Number | 2156-LM34H-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM34H |
Description | ANALOG VOLTAGE OUTPUT SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 110°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 |
| Bulk: | 1667 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,45815 € | 255,37 € |
| Unit Price without VAT: | 9,45815 € |
|---|---|
| Unit Price with VAT: | 11,25520 € |

