
LM34CAH | |
|---|---|
DigiKey Part Number | 2156-LM34CAH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM34CAH |
Description | LM34 - ANALOG OUTPUT TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°F ~ 230°F 10mV/°F TO-46-3 |
Datasheet | Datasheet |
Category | Resolution 10mV/°F |
Manufacturer National Semiconductor | Accuracy - Highest (Lowest) ±1°F (±2°F) |
Packaging Bulk | Test Condition 77°F (230°F) |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°F ~ 230°F | Package / Case TO-206AB, TO-46-3 Metal Can |
Output Type Analog Voltage | Supplier Device Package TO-46-3 |
Voltage - Supply 4V ~ 30V |
| Bulk: | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,20500 € | 241,64 € |
| Unit Price without VAT: | 30,20500 € |
|---|---|
| Unit Price with VAT: | 35,94395 € |

