
LM34930TL/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM34930TL/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM34930TL/NOPB |
Description | IC REG BUCK ADJ 1A 12DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 12-WFBGA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching Adj to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DSBGA |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 33V |
| Bulk: | 994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 1,81028 € | 255,25 € |
| Unit Price without VAT: | 1,81028 € |
|---|---|
| Unit Price with VAT: | 2,15423 € |

