
LM3475MF | |
|---|---|
DigiKey Part Number | 2156-LM3475MF-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3475MF |
Description | 1A, 2000KHZ PDSO5 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 10V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 5400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 0,88640 € | 258,83 € |
| Unit Price without VAT: | 0,88640 € |
|---|---|
| Unit Price with VAT: | 1,05482 € |

