
LM3464AMHX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3464AMHX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3464AMHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 28HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Analog, PWM Dimming 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 95V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,58014 € | 257,77 € |
| Unit Price without VAT: | 3,58014 € |
|---|---|
| Unit Price with VAT: | 4,26037 € |

