
LM3444MA/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3444MA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3444MA/NOPB |
Description | IC LED DRIVER OFFL ANALOG 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 13V |
Manufacturer National Semiconductor | Dimming Analog |
Packaging Bulk | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8V |
| Bulk: | 2275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 0,87541 € | 255,62 € |
| Unit Price without VAT: | 0,87541 € |
|---|---|
| Unit Price with VAT: | 1,04174 € |

