


LM340T-5.0/LB01 | |
|---|---|
DigiKey Part Number | 2156-LM340T-5.0/LB01-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM340T-5.0/LB01 |
Description | IC REG LINEAR 5V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 8 mA |
Part Status Obsolete | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 35V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 1,28333 € | 254,10 € |
| Unit Price without VAT: | 1,28333 € |
|---|---|
| Unit Price with VAT: | 1,52716 € |

