


LM340SX-12 | |
|---|---|
DigiKey Part Number | 2156-LM340SX-12-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM340SX-12 |
Description | IC REG LINEAR 12V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) |
| Bulk: | 482 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 0,87541 € | 255,62 € |
| Unit Price without VAT: | 0,87541 € |
|---|---|
| Unit Price with VAT: | 1,04174 € |

