Comparator Standard (General Purpose) Open-Collector 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339D

DigiKey Part Number
2156-LM339D-ON-ND
Manufacturer
Manufacturer Product Number
LM339D
Description
IC COMPARATOR 4 GEN PUR 14SO
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 30V
Manufacturer
onsemi
Current - Input Bias (Max)
0.25µA @ 5V
Packaging
Tube
Current - Output (Typ)
16mA @ 5V
Part Status
Obsolete
Current - Quiescent (Max)
2.5mA
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Supplier Device Package
14-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.737
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:1737
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3730,68536 €255,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,68536 €
Unit Price with VAT:0,81558 €