
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO |
| Tube: | 17955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 353 | 0,72241 € | 255,01 € |
| Unit Price without VAT: | 0,72241 € |
|---|---|
| Unit Price with VAT: | 0,85967 € |

