
LM3370TL-3206/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3370TL-3206/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3370TL-3206/NOPB |
Description | IC REG BUCK 1.3V/1.8V DL 20DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V, 1.8V 2 Output 600mA 20-WFBGA, DSBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-DSBGA (2.05x2.67) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,05388 € | 255,04 € |
| Unit Price without VAT: | 1,05388 € |
|---|---|
| Unit Price with VAT: | 1,25412 € |

