
LM3370SD-3621 | |
|---|---|
DigiKey Part Number | 2156-LM3370SD-3621-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3370SD-3621 |
Description | IC REG BUCK 1.5V/3.3V DL 16WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V, 3.3V 2 Output 600mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3370SD-3621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Bulk: | 989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,09298 € | 256,85 € |
| Unit Price without VAT: | 1,09298 € |
|---|---|
| Unit Price with VAT: | 1,30065 € |

