
LM3361AN | |
|---|---|
DigiKey Part Number | 2156-LM3361AN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3361AN |
Description | IC PROCESSOR/DEMODULATOR 16-PDIP |
Customer Reference | |
Detailed Description | Processor/Demodulator 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Processor/Demodulator | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 8009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,68680 € | 258,08 € |
| Unit Price without VAT: | 1,68680 € |
|---|---|
| Unit Price with VAT: | 2,00729 € |

