
LM335Z/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM335Z/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM335Z/NOPB |
Description | LM335 MILITARY GRADE, +2C ANALOG |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
Category | Resolution 10mV/°K |
Manufacturer National Semiconductor | Accuracy - Highest (Lowest) ±6°C (±9°C) |
Packaging Bulk | Test Condition 25°C (-40°C ~ 100°C) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 100°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
| Bulk: | 3209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 442 | 0,57794 € | 255,45 € |
| Unit Price without VAT: | 0,57794 € |
|---|---|
| Unit Price with VAT: | 0,68775 € |

