
LM335AH | |
|---|---|
DigiKey Part Number | 2156-LM335AH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM335AH |
Description | ANALOG VOLTAGE OUTPUT SENSOR, 2. |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-46-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Bulk: | 1263 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,79178 € | 260,63 € |
| Unit Price without VAT: | 5,79178 € |
|---|---|
| Unit Price with VAT: | 6,89222 € |

