
LM3302M96 | |
|---|---|
DigiKey Part Number | 2156-LM3302M96-ND |
Manufacturer | Intersil |
Manufacturer Product Number | LM3302M96 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector, CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 36V, ±18V | |
Voltage - Input Offset (Max) | 20mV @ 5V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 300ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
| Bulk: | 72069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.136 | 0,22376 € | 254,19 € |
| Unit Price without VAT: | 0,22376 € |
|---|---|
| Unit Price with VAT: | 0,26627 € |

