
LM32CIMTX | |
|---|---|
DigiKey Part Number | 2156-LM32CIMTX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM32CIMTX |
Description | DUAL TRIP POINT SWITCH/SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 100°C | |
Output Type | SensorPath™ | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 9 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 85°C | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Bulk: | 1555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 1,75565 € | 258,08 € |
| Unit Price without VAT: | 1,75565 € |
|---|---|
| Unit Price with VAT: | 2,08922 € |

