
LM32CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM32CIMTX/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM32CIMTX/NOPB |
Description | DUAL TRIP POINT DIGITAL SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b 14-TSSOP |
Datasheet | Datasheet |
Category | Resolution 9 b |
Manufacturer National Semiconductor | Features Shutdown Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±3°C |
Part Status Obsolete | Test Condition 0°C ~ 85°C |
Sensor Type Digital, Local/Remote | Operating Temperature 0°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 100°C | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type SensorPath™ | Supplier Device Package 14-TSSOP |
Voltage - Supply 3V ~ 3.6V |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 1,73381 € | 254,87 € |
| Unit Price without VAT: | 1,73381 € |
|---|---|
| Unit Price with VAT: | 2,06323 € |

