


LM3280TL/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3280TL/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3280TL/NOPB |
Description | 0.94A, 2000KHZ PBGA16 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2MHz 16-TuSMD (2.35x2.35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (3) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | Adjustable, Fixed, Fixed, 800mV ~ 3.6V, 300mA | |
Voltage/Current - Output 2 | Adjustable, Fixed, Fixed, 2.85V, 20mA | |
Voltage/Current - Output 3 | Adjustable, Fixed, Fixed, 2.85V, 20mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA | |
Supplier Device Package | 16-TuSMD (2.35x2.35) | |
Base Product Number |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,17041 € | 257,49 € |
| Unit Price without VAT: | 1,17041 € |
|---|---|
| Unit Price with VAT: | 1,39279 € |

