
LM3210TLE/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3210TLE/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3210TLE/NOPB |
Description | IC REG BUCK ADJ 1.25A SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.25A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 1250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,93632 € | 257,53 € |
| Unit Price without VAT: | 1,93632 € |
|---|---|
| Unit Price with VAT: | 2,30422 € |

