Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3209TLE/NOPB

DigiKey Part Number
2156-LM3209TLE/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3209TLE/NOPB
Description
IC REG BCK BST ADJ 650MA 12DSBGA
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4.2V
Packaging
Bulk
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-DSBGA (2x2.5)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1761,45636 €256,32 €
Unit Price without VAT:1,45636 €
Unit Price with VAT:1,73307 €