
LM317T/LF01 | |
|---|---|
DigiKey Part Number | 2156-LM317T/LF01-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM317T/LF01 |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 37V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
| Bulk: | 35078 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,24088 € | 254,38 € |
| Unit Price without VAT: | 1,24088 € |
|---|---|
| Unit Price with VAT: | 1,47665 € |

