
LM317KSTEEL | |
|---|---|
DigiKey Part Number | 2156-LM317KSTEEL-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM317KSTEEL |
Description | IC REG LINEAR POS ADJ 1.5A TO3-2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |
| Bulk: | 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,75500 € | 256,53 € |
| Unit Price without VAT: | 42,75500 € |
|---|---|
| Unit Price with VAT: | 50,87845 € |

