
LM317AH/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM317AH/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM317AH/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO39-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-39-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) 40V | Supplier Device Package TO-39-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Bulk: | 285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,02063 € | 256,33 € |
| Unit Price without VAT: | 16,02063 € |
|---|---|
| Unit Price with VAT: | 19,06455 € |

