
LM311H | |
|---|---|
DigiKey Part Number | 2156-LM311H-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | LM311H |
Description | IC COMPARATOR 1 GEN PUR TO99-8 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | TO-99-8 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-99-8 |
| Box: | 423 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,52867 € | 255,86 € |
| Unit Price without VAT: | 8,52867 € |
|---|---|
| Unit Price with VAT: | 10,14912 € |

