


LM309H | |
|---|---|
DigiKey Part Number | 296-LM309H-ND |
Manufacturer | |
Manufacturer Product Number | LM309H |
Description | IC REG LINEAR 5.05V 1A TO3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM309H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.2 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,48000 € | 20,48 € |
| 10 | 16,42200 € | 164,22 € |
| 25 | 15,40720 € | 385,18 € |
| 100 | 14,29260 € | 1.429,26 € |
| 250 | 13,76124 € | 3.440,31 € |
| 500 | 13,44096 € | 6.720,48 € |
| Unit Price without VAT: | 20,48000 € |
|---|---|
| Unit Price with VAT: | 24,37120 € |

