
LM293H | |
|---|---|
DigiKey Part Number | 2156-LM293H-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM293H |
Description | IC COMPARATOR 2 GEN PUR TO99-8 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 700ns | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | TO-99-8 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Bulk: | 3098 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,83842 € | 262,93 € |
| Unit Price without VAT: | 13,83842 € |
|---|---|
| Unit Price with VAT: | 16,46772 € |

