
LM2936Z-3.0 | |
|---|---|
DigiKey Part Number | 2156-LM2936Z-3.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2936Z-3.0 |
Description | IC REG LINEAR 3V 50MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936Z-3.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

