
LM2931ASX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2931ASX-5.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2931ASX-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 mA |
Packaging Bulk | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |

