
LM2924MX | |
|---|---|
DigiKey Part Number | 2156-LM2924MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2924MX |
Description | IC AMP COMP 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Transducer Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1745 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

