
LM2924M | |
|---|---|
DigiKey Part Number | 2156-LM2924M-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2924M |
Description | IC AMP COMP 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-SOIC |
Datasheet | Datasheet |
Category | Applications Transducer Amplifier |
Manufacturer National Semiconductor | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Amplifier, Comparator | Base Product Number |
| Tube: | 724 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,36450 € | 257,73 € |
| Unit Price without VAT: | 2,36450 € |
|---|---|
| Unit Price with VAT: | 2,81376 € |

