
LM2901M96 | |
|---|---|
DigiKey Part Number | 2156-LM2901M96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | LM2901M96 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 7mV @ 5V |
Manufacturer Harris Corporation | Current - Input Bias (Max) 0.025µA @ 5V |
Packaging Bulk | Current - Output (Typ) 16mA @ 5V |
Part Status Active | Current - Quiescent (Max) 2mA |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, CMOS, DTL, ECL, MOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 36V, ±18V | Supplier Device Package 14-SOIC |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

