1/1 Transceiver 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2893N

DigiKey Part Number
2156-LM2893N-NS-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2893N
Description
IC TRANSCEIVER 1/1 20PDIP
Customer Reference
Detailed Description
1/1 Transceiver 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
1/1
Voltage - Supply
18V
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.194
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:2194
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1002,57320 €257,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,57320 €
Unit Price with VAT:3,06211 €