
LM285AXM-1.2 | |
|---|---|
DigiKey Part Number | 2156-LM285AXM-1.2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM285AXM-1.2 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer National Semiconductor | Temperature Coefficient 20ppm/°C Typical |
Series | Noise - 10Hz to 10kHz 60µVrms |
Packaging Bulk | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
| Bulk: | 560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,87472 € | 258,36 € |
| Unit Price without VAT: | 4,87472 € |
|---|---|
| Unit Price with VAT: | 5,80092 € |

