
LM285AMX-1.2 | |
|---|---|
DigiKey Part Number | 2156-LM285AMX-1.2-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM285AMX-1.2 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
Category | Tolerance ±1.5% |
Manufacturer National Semiconductor | Temperature Coefficient ±20ppm/°C Typical |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output 20 mA |
| Bulk: | 2421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,47320 € | 254,74 € |
| Unit Price without VAT: | 2,47320 € |
|---|---|
| Unit Price with VAT: | 2,94311 € |

